
632910731131 | |
|---|---|
DigiKey Part Number | 732-8221-ND |
Manufacturer | |
Manufacturer Product Number | 632910731131 |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 632910731131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,24000 € | 22,24 € |
| 5 | 19,69400 € | 98,47 € |
| 10 | 17,12500 € | 171,25 € |
| 50 | 14,89140 € | 744,57 € |
| 100 | 13,53720 € | 1.353,72 € |
| 150 | 12,30667 € | 1.846,00 € |
| Unit Price without VAT: | 22,24000 € |
|---|---|
| Unit Price with VAT: | 26,46560 € |





