
632905731122 | |
|---|---|
DigiKey Part Number | 732-8224-ND |
Manufacturer | |
Manufacturer Product Number | 632905731122 |
Description | CABLE A RCPT TO C PLUG 0.16' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (3.1, USB 3.x Gen 2, Superspeed+) Cable A Female to C Male 0.16' (50.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 632905731122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.16' (50.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 5 | 14,02000 € | 70,10 € |
| 10 | 12,19200 € | 121,92 € |
| 50 | 10,60120 € | 530,06 € |
| 100 | 9,63740 € | 963,74 € |
| 150 | 8,76133 € | 1.314,20 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,83770 € |











