621308284521
cms-photo-disclaimer

621308284521

cms-digikey-product-number
732-621308284521TR-ND - Tape & Reel (TR)
732-621308284521CT-ND - Cut Tape (CT)
732-621308284521DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
621308284521
cms-description
WR-PHD 2.00 MM DUAL PIN HEADER
cms-standard-lead-time
13 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
cms-eda-cad-models
621308284521 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Board Guide, Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
200VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 716
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
11,69000 €1,69 €
101,60500 €16,05 €
501,42940 €71,47 €
1001,25410 €125,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4501,12869 €507,91 €
9001,05018 €945,16 €
1.3500,97167 €1.311,75 €
cms-manufacturer-standard-package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €