



615008160621 | |
|---|---|
DigiKey Part Number | 732-615008160621-ND |
Manufacturer | |
Manufacturer Product Number | 615008160621 |
Description | CONN MOD JACK 8P8C ANGL UNSHIELD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 47.5° Angle Unshielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 615008160621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 47.5° Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 25 | 2,58000 € | 64,50 € |
| 100 | 2,46110 € | 246,11 € |
| 250 | 2,34140 € | 585,35 € |
| 500 | 2,22160 € | 1.110,80 € |
| 1.000 | 1,98366 € | 1.983,66 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

