615008140121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
615008140121
615008140121
615008140121

615008140121

DigiKey Part Number
732-3162-ND
Manufacturer
Manufacturer Product Number
615008140121
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
615008140121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,12000 €2,12 €
102,08000 €20,80 €
501,93080 €96,54 €
1001,78160 €178,16 €
5001,63318 €816,59 €
1.0001,48548 €1.485,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €