
614104135023R | |
|---|---|
DigiKey Part Number | 732-614104135023RTR-ND - Tape & Reel (TR) 732-614104135023RCT-ND - Cut Tape (CT) 732-614104135023RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 614104135023R |
Description | WR-COM_USB 2.0_TYPE A_VERTICAL_T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 614104135023R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 2,07300 € | 20,73 € |
| 50 | 1,98220 € | 99,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,59353 € | 239,03 € |
| 750 | 1,43807 € | 1.078,55 € |
| 1.050 | 1,28259 € | 1.346,72 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |



