
61303211221 | |
|---|---|
DigiKey Part Number | 732-61303211221-ND |
Manufacturer | |
Manufacturer Product Number | 61303211221 |
Description | WR-PHD 2.54 MM BOARD STACKER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 61303211221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.836" (21.240mm) | |
Length - Post (Mating) | 0.118" (3.000mm) | |
Length - Stack Height | 0.600" (15.240mm) | |
Length - Tail | 0.118" (3.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 25 | 2,13800 € | 53,45 € |
| 100 | 1,97210 € | 197,21 € |
| 250 | 1,80732 € | 451,83 € |
| 500 | 1,64250 € | 821,25 € |
| 1.000 | 1,31214 € | 1.312,14 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |







