
60910213421 | |
|---|---|
DigiKey Part Number | 732-13621-ND |
Manufacturer | |
Manufacturer Product Number | 60910213421 |
Description | WR-PHD_2.54MM_JUMPER_BLACK W/ TE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 (2 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 60910213421 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Würth Elektronik | Height 0.235" (5.97mm) |
Series | Contact Finish Gold |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Voltage Rating 250VAC |
Number of Positions or Pins (Grid) 4 (2 x 2) | Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,35960 € | 17,98 € |
| 100 | 0,31960 € | 31,96 € |
| 500 | 0,29236 € | 146,18 € |
| 1.000 | 0,26517 € | 265,17 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











