
60612202111307 | |
|---|---|
DigiKey Part Number | 732-14176-2-ND - Tape & Reel (TR) 732-14176-1-ND - Cut Tape (CT) 732-14176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60612202111307 |
Description | MCX SMT PCB END LAUNCH JACK, EDG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60612202111307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 25 | 4,54080 € | 113,52 € |
| 50 | 4,18200 € | 209,10 € |
| 100 | 3,82450 € | 382,45 € |
| 250 | 3,46688 € | 866,72 € |
| 500 | 3,00500 € | 1.502,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,47657 € | 2.476,57 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |


