
60445022210321 | |
|---|---|
DigiKey Part Number | 732-60445022210321-ND |
Manufacturer | |
Manufacturer Product Number | 60445022210321 |
Description | WR-NTYPE_CABLE CONNECTOR_STRAIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60445022210321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,02000 € | 24,02 € |
| 10 | 22,01700 € | 220,17 € |
| 100 | 19,61590 € | 1.961,59 € |
| 250 | 17,21396 € | 4.303,49 € |
| 500 | 16,01300 € | 8.006,50 € |
| Unit Price without VAT: | 24,02000 € |
|---|---|
| Unit Price with VAT: | 28,58380 € |

