60326521110420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60326521110420

DigiKey Part Number
732-60326521110420-ND
Manufacturer
Manufacturer Product Number
60326521110420
Description
WR-SMA_CABLE CONNECTOR_BULKHEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
60326521110420 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-178, 196
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,07000 €11,07 €
1010,15500 €101,55 €
509,04660 €452,33 €
2507,93888 €1.984,72 €
5007,01540 €3.507,70 €
Manufacturers Standard Package
Unit Price without VAT:11,07000 €
Unit Price with VAT:13,17330 €