60124602122404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60124602122404

DigiKey Part Number
732-60124602122404TR-ND - Tape & Reel (TR)
732-60124602122404CT-ND - Cut Tape (CT)
732-60124602122404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60124602122404
Description
WR-SMP_PCB CONNECTOR_THR PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
60124602122404 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.42dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,88000 €8,88 €
108,14000 €81,40 €
1007,69640 €769,64 €
2507,25076 €1.812,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7506,12537 €4.594,03 €
1.5005,32472 €7.987,08 €
Manufacturers Standard Package
Unit Price without VAT:8,88000 €
Unit Price with VAT:10,56720 €