
60124602122404 | |
|---|---|
DigiKey Part Number | 732-60124602122404TR-ND - Tape & Reel (TR) 732-60124602122404CT-ND - Cut Tape (CT) 732-60124602122404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60124602122404 |
Description | WR-SMP_PCB CONNECTOR_THR PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60124602122404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.42dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 10 | 8,14000 € | 81,40 € |
| 100 | 7,69640 € | 769,64 € |
| 250 | 7,25076 € | 1.812,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,12537 € | 4.594,03 € |
| 1.500 | 5,32472 € | 7.987,08 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |

