60123002122501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60123002122501

DigiKey Part Number
732-60123002122501-ND
Manufacturer
Manufacturer Product Number
60123002122501
Description
WR-SMP_PCB CONNECTOR_THT PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
60123002122501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.42dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,21000 €8,21 €
107,52300 €75,23 €
1007,11100 €711,10 €
2506,69984 €1.674,96 €
5006,28940 €3.144,70 €
1.0005,46621 €5.466,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,21000 €
Unit Price with VAT:9,76990 €