


561020132011 | |
|---|---|
DigiKey Part Number | 732-13807-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 561020132011 |
Description | RES 120 OHM 1% 3/4W 0612 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 561020132011 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08638 € | 431,90 € |
| Unit Price without VAT: | 0,08638 € |
|---|---|
| Unit Price with VAT: | 0,10279 € |

