55803025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55803025

DigiKey Part Number
732-4309-ND
Manufacturer
Manufacturer Product Number
55803025
Description
CONN RING CIRC M3 CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M3 Stud Circular Tubular (Battery Lugs) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
M3 Stud
Thickness
-
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.472" (12.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.221
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
1000,68090 €68,09 €
5000,61254 €306,27 €
1.0000,55601 €556,01 €
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €