



450301014042 | |
|---|---|
DigiKey Part Number | 450301014042-ND |
Manufacturer | |
Manufacturer Product Number | 450301014042 |
Description | SWITCH SLIDE SPDT 500MA 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 450301014042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 1.40mm | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Red Actuator | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 1.60mm | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Operating Force | 800gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,62500 € | 16,25 € |
| 50 | 1,47700 € | 73,85 € |
| 100 | 1,34320 € | 134,32 € |
| 200 | 1,16835 € | 233,67 € |
| 400 | 1,04473 € | 417,89 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |








