WE-TINS_404016xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404016015

DigiKey Part Number
732-404016015-ND
Manufacturer
Manufacturer Product Number
404016015
Description
THERM PAD 300MMX300MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad 300.00mm x 300.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Conductive Insulator Pad
Shape
Square
Outline
300.00mm x 300.00mm
Thickness
0.0091" (0.230mm)
Material
Silicone
Adhesive
-
Backing, Carrier
Fiberglass
Color
-
Thermal Resistivity
-
Thermal Conductivity
1.6W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C)
Digi-Key Storage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,03000 €32,03 €
228,12000 €56,24 €
325,77667 €77,33 €
423,42750 €93,71 €
521,18800 €105,94 €
Manufacturers Standard Package
Unit Price without VAT:32,03000 €
Unit Price with VAT:38,11570 €