
402116302020 | |
|---|---|
DigiKey Part Number | 732-402116302020-ND |
Manufacturer | |
Manufacturer Product Number | 402116302020 |
Description | THERM PAD 300MMX200MM W/ADH YLW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 300.00mm x 200.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Phase Change Pad, Sheet | |
Shape | Rectangular | |
Outline | 300.00mm x 200.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Polyimide | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,91000 € | 26,91 € |
| 2 | 24,48500 € | 48,97 € |
| 3 | 23,03333 € | 69,10 € |
| 4 | 22,25250 € | 89,01 € |
| Unit Price without VAT: | 26,91000 € |
|---|---|
| Unit Price with VAT: | 32,02290 € |

