
40101020 | |
|---|---|
DigiKey Part Number | 732-40101020-ND |
Manufacturer | |
Manufacturer Product Number | 40101020 |
Description | THERM PAD 400X200MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 400.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 200.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,51000 € | 36,51 € |
| 5 | 32,66400 € | 163,32 € |
| 10 | 28,82300 € | 288,23 € |
| Unit Price without VAT: | 36,51000 € |
|---|---|
| Unit Price with VAT: | 43,44690 € |

