
40003050 | |
|---|---|
DigiKey Part Number | 732-40003050-ND |
Manufacturer | |
Manufacturer Product Number | 40003050 |
Description | THERM PAD 400X200MM BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 400.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 200.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Polyethylene (PE), Polyethylene-Terephthalate (PET) | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,18000 € | 188,18 € |
| 2 | 165,75500 € | 331,51 € |
| 3 | 152,30333 € | 456,91 € |
| 4 | 138,84000 € | 555,36 € |
| 5 | 127,32600 € | 636,63 € |
| Unit Price without VAT: | 188,18000 € |
|---|---|
| Unit Price with VAT: | 223,93420 € |

