MFG_WE-FAS-TC
cms-photo-disclaimer

39430002

cms-digikey-product-number
732-39430002-ND
cms-manufacturer
cms-manufacturer-product-number
39430002
cms-description
RF EMI ABSORB SHEET 20MMX0.787"
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
RF EMI Absorbing Sheet WE-FAS Conductive 0.787" (20.00mm) X 0.787" (20.00mm) X 0.118" (3.00mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
0.787" (20.00mm)
Width
0.787" (20.00mm)
Thickness - Overall
0.118" (3.00mm)
Operating Temperature
-40°C ~ 160°C
Adhesive
Conductive
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 46
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
113,80000 €13,80 €
512,69200 €63,46 €
1011,59000 €115,90 €
4910,48612 €513,82 €
989,38235 €919,47 €
cms-manufacturer-standard-package
Unit Price without VAT:13,80000 €
Unit Price with VAT:16,42200 €