WE-FAS394XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39430

DigiKey Part Number
732-13934-ND
Manufacturer
Manufacturer Product Number
39430
Description
RF ABSORB SHEET 300MMX11.811"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet WE-FAS Polymer, Magnetic Powder, PET Film Conductive, Single Sided 11.811" (300.00mm) X 11.811" (300.00mm) X 0.125" (3.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
11.811" (300.00mm)
Width
11.811" (300.00mm)
Thickness - Overall
0.125" (3.18mm)
Operating Temperature
-40°C ~ 160°C
Adhesive
Conductive, Single Sided
Material
Polymer, Magnetic Powder, PET Film
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1206,84000 €206,84 €
5193,91400 €969,57 €
10192,18400 €1.921,84 €
Manufacturers Standard Package
Unit Price without VAT:206,84000 €
Unit Price with VAT:246,13960 €