
39420002 | |
|---|---|
DigiKey Part Number | 732-39420002-ND |
Manufacturer | |
Manufacturer Product Number | 39420002 |
Description | RF EMI ABSORB SHEET 20MMX0.787" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet WE-FAS Conductive 0.787" (20.00mm) X 0.787" (20.00mm) X 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Thickness - Overall | 0.079" (2.00mm) | |
Operating Temperature | -40°C ~ 160°C | |
Adhesive | Conductive | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 5 | 8,49200 € | 42,46 € |
| 10 | 7,75400 € | 77,54 € |
| 49 | 7,01531 € | 343,75 € |
| 98 | 6,27694 € | 615,14 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |

