
39410 | |
|---|---|
DigiKey Part Number | 732-13932-ND |
Manufacturer | |
Manufacturer Product Number | 39410 |
Description | RF ABSORB SHEET 300MMX11.811" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet WE-FAS Polymer, Magnetic Powder, PET Film Conductive, Single Sided 11.811" (300.00mm) X 11.811" (300.00mm) X 0.046" (1.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 11.811" (300.00mm) | |
Width | 11.811" (300.00mm) | |
Thickness - Overall | 0.046" (1.18mm) | |
Operating Temperature | -40°C ~ 160°C | |
Adhesive | Conductive, Single Sided | |
Material | Polymer, Magnetic Powder, PET Film | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 € | 92,81 € |
| 5 | 87,01400 € | 435,07 € |
| 10 | 86,24000 € | 862,40 € |
| Unit Price without VAT: | 92,81000 € |
|---|---|
| Unit Price with VAT: | 110,44390 € |

