WE-LS
cms-photo-disclaimer

390110/1000

cms-digikey-product-number
732-10688-ND
cms-manufacturer
cms-manufacturer-product-number
390110/1000
cms-description
RF COND FOAM SHEET 39.37X39.37"
cms-standard-lead-time
7 Weeks
cms-customer-reference
cms-detailed-description
RF EMI Conductive Foam Sheet WE-LS 39.370" (1.00m) X 39.370" (1.00m) X 0.039" (1.00mm)
Datasheet
 Datasheet
cms-eda-cad-models
390110/1000 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Conductive Foam Sheet
Shape
Sheet
Length
39.370" (1.00m)
Width
39.370" (1.00m)
Thickness - Overall
0.039" (1.00mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-13°F ~ 185°F (-25°C ~ 85°C)
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
1183,97000 €183,97 €
5182,33800 €911,69 €
cms-manufacturer-standard-package
Unit Price without VAT:183,97000 €
Unit Price with VAT:218,92430 €