
36906326S | |
|---|---|
DigiKey Part Number | 732-11195-2-ND - Tape & Reel (TR) 732-11195-1-ND - Cut Tape (CT) 732-11195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36906326S |
Description | RF SHIELD 1.244" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X 1.244" (31.60mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36906326S Models |
Category | Type Cover |
Manufacturer Würth Elektronik | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.244" (31.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,49900 € | 24,99 € |
| 25 | 2,28640 € | 57,16 € |
| 100 | 2,01430 € | 201,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79330 € | 358,66 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |




