
36903205S | |
|---|---|
DigiKey Part Number | 732-11191-2-ND - Tape & Reel (TR) 732-11191-1-ND - Cut Tape (CT) 732-11191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36903205S |
Description | RF COVER 0.787" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.787" (20.00mm) X 0.787" (20.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36903205S Models |
Category | Height - Overall 0.126" (3.20mm) |
Manufacturer Würth Elektronik | Length - Overall 0.787" (20.00mm) |
Series | Width - Overall 0.787" (20.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,19300 € | 21,93 € |
| 25 | 1,99720 € | 49,93 € |
| 100 | 1,75930 € | 175,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,75930 € | 703,72 € |
| 800 | 1,57231 € | 1.257,85 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |









