RF Shield Cover 0.122" (3.10mm) X 0.122" (3.10mm) Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 0.122" (3.10mm) X 0.122" (3.10mm) Vented Surface Mount
3690103023_VIEW 2

3690103023

DigiKey Part Number
732-10329-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3690103023
Description
RF SHIELD 0.122" X 0.122" SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.122" (3.10mm) X 0.122" (3.10mm) Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3690103023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Cover
Height - Overall
0.035" (0.89mm)
Length - Overall
0.122" (3.10mm)
Width - Overall
0.122" (3.10mm)
Ventilation
Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0002,39892 €14.393,52 €
Manufacturers Standard Package
Unit Price without VAT:2,39892 €
Unit Price with VAT:2,85471 €