
3671466 | |
|---|---|
DigiKey Part Number | 732-3671466-ND |
Manufacturer | |
Manufacturer Product Number | 3671466 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.705" (17.90mm) X 1.858" (47.20mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3671466 Models |
Category | Height - Overall 0.157" (4.00mm) |
Manufacturer Würth Elektronik | Length - Overall 1.858" (47.20mm) |
Series | Width - Overall 0.705" (17.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 3,31400 € | 16,57 € |
| 10 | 3,04300 € | 30,43 € |
| 20 | 2,76200 € | 55,24 € |
| 45 | 2,49022 € | 112,06 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

