
36712333 | |
|---|---|
DigiKey Part Number | 732-36712333-ND |
Manufacturer | |
Manufacturer Product Number | 36712333 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.587" (14.90mm) X 0.933" (23.70mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 36712333 Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Würth Elektronik | Length - Overall 0.933" (23.70mm) |
Series | Width - Overall 0.587" (14.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,66800 € | 13,34 € |
| 10 | 2,43900 € | 24,39 € |
| 25 | 2,22680 € | 55,67 € |
| 50 | 2,00580 € | 100,29 € |
| 90 | 1,77633 € | 159,87 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

