
3671108 | |
|---|---|
DigiKey Part Number | 732-3671108-ND |
Manufacturer | |
Manufacturer Product Number | 3671108 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.307" (7.80mm) X 0.441" (11.20mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.441" (11.20mm) | |
Width - Overall | 0.307" (7.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 5 | 2,19200 € | 10,96 € |
| 10 | 2,01300 € | 20,13 € |
| 50 | 1,82680 € | 91,34 € |
| 100 | 1,64020 € | 164,02 € |
| 168 | 1,45357 € | 244,20 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |


