
3670548 | |
|---|---|
DigiKey Part Number | 732-3670548-ND |
Manufacturer | |
Manufacturer Product Number | 3670548 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.606" (40.80mm) X 2.157" (54.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670548 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.433" (11.00mm) | |
Length - Overall | 2.157" (54.80mm) | |
Width - Overall | 1.606" (40.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 5 | 6,04000 € | 30,20 € |
| 10 | 5,53500 € | 55,35 € |
| 16 | 5,02938 € | 80,47 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |


