RF Shield Frame 1.043" (26.50mm) X 2.020" (51.30mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3670513

DigiKey Part Number
732-3670513-ND
Manufacturer
Manufacturer Product Number
3670513
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.043" (26.50mm) X 2.020" (51.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
3670513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.374" (9.50mm)
Length - Overall
2.020" (51.30mm)
Width - Overall
1.043" (26.50mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,27000 €4,27 €
53,94200 €19,71 €
103,61900 €36,19 €
213,28810 €69,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €