
36704485 | |
|---|---|
DigiKey Part Number | 732-36704485-ND |
Manufacturer | |
Manufacturer Product Number | 36704485 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.717" (18.20mm) X 1.764" (44.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 36704485 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.224" (5.70mm) | |
Length - Overall | 1.764" (44.80mm) | |
Width - Overall | 0.717" (18.20mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 5 | 3,03200 € | 15,16 € |
| 10 | 2,78300 € | 27,83 € |
| 20 | 2,52650 € | 50,53 € |
| 40 | 2,27750 € | 91,10 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

