
3670412 | |
|---|---|
DigiKey Part Number | 732-3670412-ND |
Manufacturer | |
Manufacturer Product Number | 3670412 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.535" (13.60mm) X 1.622" (41.20mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670412 Models |
Category | Type Frame |
Manufacturer Würth Elektronik | Height - Overall 0.201" (5.10mm) |
Series | Length - Overall 1.622" (41.20mm) |
Packaging Tray | Width - Overall 0.535" (13.60mm) |
Part Status Active | Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 5 | 3,04200 € | 15,21 € |
| 10 | 2,79600 € | 27,96 € |
| 20 | 2,54100 € | 50,82 € |
| 40 | 2,28625 € | 91,45 € |
| 66 | 2,03121 € | 134,06 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

