
3670384 | |
|---|---|
DigiKey Part Number | 732-3670384-ND |
Manufacturer | |
Manufacturer Product Number | 3670384 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.480" (37.60mm) X 1.512" (38.40mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670384 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.433" (11.00mm) | |
Length - Overall | 1.512" (38.40mm) | |
Width - Overall | 1.480" (37.60mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 5 | 4,30600 € | 21,53 € |
| 10 | 3,94900 € | 39,49 € |
| 20 | 3,58350 € | 71,67 € |
| 24 | 3,22583 € | 77,42 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |







