
3670366 | |
|---|---|
DigiKey Part Number | 732-3670366-ND |
Manufacturer | |
Manufacturer Product Number | 3670366 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.343" (34.10mm) X 1.441" (36.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670366 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 1.441" (36.60mm) | |
Width - Overall | 1.343" (34.10mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 5 | 3,59400 € | 17,97 € |
| 10 | 3,29600 € | 32,96 € |
| 20 | 2,99900 € | 59,98 € |
| 30 | 2,70167 € | 81,05 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

