
3670270 | |
|---|---|
DigiKey Part Number | 732-3670270-ND |
Manufacturer | |
Manufacturer Product Number | 3670270 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.787" (20.00mm) X 1.063" (27.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670270 Models |
Category | Type Frame |
Manufacturer Würth Elektronik | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.063" (27.00mm) |
Packaging Tray | Width - Overall 0.787" (20.00mm) |
Part Status Active | Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 3,31400 € | 16,57 € |
| 10 | 3,04300 € | 30,43 € |
| 20 | 2,76200 € | 55,24 € |
| 40 | 2,49025 € | 99,61 € |
| 60 | 2,21817 € | 133,09 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |


