
3670263 | |
|---|---|
DigiKey Part Number | 732-3670263-ND |
Manufacturer | |
Manufacturer Product Number | 3670263 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.661" (16.80mm) X 1.035" (26.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670263 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.177" (4.50mm) | |
Length - Overall | 1.035" (26.30mm) | |
Width - Overall | 0.661" (16.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,82400 € | 14,12 € |
| 10 | 2,58600 € | 25,86 € |
| 20 | 2,35000 € | 47,00 € |
| 40 | 2,12125 € | 84,85 € |
| 64 | 1,88484 € | 120,63 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |




