
3670230 | |
|---|---|
DigiKey Part Number | 732-3670230-ND |
Manufacturer | |
Manufacturer Product Number | 3670230 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.461" (11.70mm) X 0.906" (23.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670230 Models |
Category | Type Frame |
Manufacturer Würth Elektronik | Height - Overall 0.197" (5.00mm) |
Series | Length - Overall 0.906" (23.00mm) |
Packaging Tray | Width - Overall 0.461" (11.70mm) |
Part Status Active | Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 5 | 2,78000 € | 13,90 € |
| 10 | 2,54100 € | 25,41 € |
| 25 | 2,31160 € | 57,79 € |
| 50 | 2,08220 € | 104,11 € |
| 90 | 1,84433 € | 165,99 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

