RF Shield Frame 0.681" (17.30mm) X 0.878" (22.30mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3670223

DigiKey Part Number
732-3670223-ND
Manufacturer
Manufacturer Product Number
3670223
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.681" (17.30mm) X 0.878" (22.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
3670223 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.197" (5.00mm)
Length - Overall
0.878" (22.30mm)
Width - Overall
0.681" (17.30mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,84000 €2,84 €
52,61200 €13,06 €
102,39400 €23,94 €
252,17640 €54,41 €
501,95880 €97,94 €
721,74903 €125,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €