
3670191 | |
|---|---|
DigiKey Part Number | 732-3670191-ND |
Manufacturer | |
Manufacturer Product Number | 3670191 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.717" (18.20mm) X 0.752" (19.10mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.752" (19.10mm) | |
Width - Overall | 0.717" (18.20mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 5 | 2,74200 € | 13,71 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,28440 € | 57,11 € |
| 50 | 2,05600 € | 102,80 € |
| 88 | 1,83580 € | 161,55 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

