RF Shield Frame 0.531" (13.50mm) X 0.661" (16.80mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3670168

DigiKey Part Number
732-3670168-ND
Manufacturer
Manufacturer Product Number
3670168
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.531" (13.50mm) X 0.661" (16.80mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
3670168 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.197" (5.00mm)
Length - Overall
0.661" (16.80mm)
Width - Overall
0.531" (13.50mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,92000 €2,92 €
52,70200 €13,51 €
102,47000 €24,70 €
252,24720 €56,18 €
502,02420 €101,21 €
721,79278 €129,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €