
3670156 | |
|---|---|
DigiKey Part Number | 732-3670156-ND |
Manufacturer | |
Manufacturer Product Number | 3670156 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.417" (10.60mm) X 0.614" (15.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.614" (15.60mm) | |
Width - Overall | 0.417" (10.60mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,36400 € | 11,82 € |
| 10 | 2,16900 € | 21,69 € |
| 50 | 1,96660 € | 98,33 € |
| 100 | 1,77230 € | 177,23 € |
| 144 | 1,57799 € | 227,23 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |


