
36503305 | |
|---|---|
DigiKey Part Number | 732-2493-ND |
Manufacturer | |
Manufacturer Product Number | 36503305 |
Description | RF SHIELD 1.22" X 1.22" T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.220" (31.00mm) X 1.220" (31.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 36503305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Width - Overall | 1.220" (31.00mm) | |
Ventilation | - | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,96400 € | 39,64 € |
| 50 | 3,76220 € | 188,11 € |
| 100 | 3,44360 € | 344,36 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |


