
36105266S | |
|---|---|
DigiKey Part Number | 732-11188-2-ND - Tape & Reel (TR) 732-11188-1-ND - Cut Tape (CT) 732-11188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36105266S |
Description | WE-SHC SHIELDING CABINET 26.21 X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame X Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36105266S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Ventilation | - | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,90900 € | 19,09 € |
| 25 | 1,73600 € | 43,40 € |
| 100 | 1,52870 € | 152,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,37585 € | 275,17 € |
| 400 | 1,22818 € | 491,27 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |




