
36103305S | |
|---|---|
DigiKey Part Number | 732-11654-2-ND - Tape & Reel (TR) 732-11654-1-ND - Cut Tape (CT) 732-11654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36103305S |
Description | WE-SHC SHIELDING CABINET FRAME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame X 1.181" (30.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 36103305S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Length - Overall | 1.181" (30.00mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 50 | 1,07960 € | 53,98 € |
| 100 | 0,99330 € | 99,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,84730 € | 254,19 € |
| 600 | 0,80065 € | 480,39 € |
| 1.500 | 0,74494 € | 1.117,41 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |











