36103305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36103305

DigiKey Part Number
732-2492-ND
Manufacturer
Manufacturer Product Number
36103305
Description
RF SHIELD 1.22" X 1.22" SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.220" (31.00mm) X 1.220" (31.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
36103305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
1.220" (31.00mm)
Width - Overall
1.220" (31.00mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,38000 €3,38 €
103,26500 €32,65 €
503,09380 €154,69 €
1003,08770 €308,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €