
36103255 | |
|---|---|
DigiKey Part Number | 732-2489-ND |
Manufacturer | |
Manufacturer Product Number | 36103255 |
Description | RF SHIELD 1.024" X 1.024" SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.024" (26.00mm) X 1.024" (26.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 36103255 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Width - Overall | 1.024" (26.00mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |








